Add To Favorites
Product Overview
Digi-Key Part Number SIC780CD-T1-GE3CT-ND
Quantity Available 1.482
Can ship immediately
Manufacturer

Manufacturer Part Number

SIC780CD-T1-GE3

Description IC BUCK ADJ 50A 40MLP
Expanded Description Half Bridge Driver Synchronous Buck Converters DrMOS PowerPAK® MLP66-40
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SiC780(A)
Featured Product 50 A VRPower Solution DrMOS
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) -
Current - Output / Channel 50A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 18 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case PowerPAK® MLP66-40
Supplier Device Package PowerPAK® MLP66-40
 
Additional Resources
Standard Package ? 1
Other Names SIC780CD-T1-GE3CT

12:12:48 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,01000 17,01
10 15,28800 152,88
25 14,42000 360,50
100 12,28570 1.228,57
250 11,53600 2.884,00
500 10,09400 5.047,00
1.000 8,36360 8.363,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIC780CD-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 7,56000
  • Digi-Reel® ? : SIC780CD-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback