Add To Favorites
Product Overview
Digi-Key Part Number SIB408DK-T1-GE3CT-ND
Quantity Available 5.805
Can ship immediately
Manufacturer

Manufacturer Part Number

SIB408DK-T1-GE3

Description MOSFET N-CH 30V 7A PPAK SC75-6L
Expanded Description N-Channel 30V 7A (Tc) 2.4W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6L Single
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SIB408DK
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.4W (Ta), 13W (Tc)
Rds On (Max) @ Id, Vgs 40 mOhm @ 6A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SC-75-6L Single
Package / Case PowerPAK® SC-75-6L
 
Additional Resources
Standard Package ? 1
Other Names SIB408DK-T1-GE3CT

23:47:00 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,12200 31,22
25 2,91480 72,87
100 2,33170 233,17
250 2,16524 541,31
500 1,83204 916,02
1.000 1,41568 1.415,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIB408DK-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,25319
  • Digi-Reel® ? : SIB408DK-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback