Add To Favorites
Product Overview
Digi-Key Part Number SI8497DB-T2-E1CT-ND
Quantity Available 3.659
Can ship immediately
Manufacturer

Manufacturer Part Number

SI8497DB-T2-E1

Description MOSFET P-CH 30V 13A MICROFOOT
Expanded Description P-Channel 30V 13A (Tc) 2.77W (Ta), 13W (Tc) Surface Mount 6-microfoot
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si8497DB
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 13A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2V, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 49nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1320pF @ 15V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 2.77W (Ta), 13W (Tc)
Rds On (Max) @ Id, Vgs 53 mOhm @ 1.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-microfoot
Package / Case 6-UFBGA
 
Additional Resources
Standard Package ? 1
Other Names SI8497DB-T2-E1CT

13:39:07 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,48300 34,83
25 3,25440 81,36
100 2,60290 260,29
250 2,41676 604,19
500 2,04478 1.022,39
1.000 1,58012 1.580,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI8497DB-T2-E1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,39872
  • Digi-Reel® ? : SI8497DB-T2-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback