Add To Favorites
Product Overview
Digi-Key Part Number SI7998DP-T1-GE3CT-ND
Quantity Available 6.269
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7998DP-T1-GE3

Description MOSFET 2N-CH 30V 25A PPAK SO-8
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 25A, 30A 22W, 40W Surface Mount PowerPAK® SO-8 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SI7998DP
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 25A, 30A
Rds On (Max) @ Id, Vgs 9.3 mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 26nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 15V
Power - Max 22W, 40W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SO-8 Dual
Supplier Device Package PowerPAK® SO-8 Dual
 
Additional Resources
Standard Package ? 1
Other Names SI7998DP-T1-GE3CT

08:50:50 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,48000 11,48
10 10,27600 102,76
25 9,74960 243,74
100 8,00940 800,94
250 7,48720 1.871,80
500 6,61668 3.308,34
1.000 5,22368 5.223,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7998DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 4,73340
  • Digi-Reel® ? : SI7998DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.269 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback