Add To Favorites
Product Overview
Digi-Key Part Number SI7866ADP-T1-E3CT-ND
Quantity Available 3.897
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7866ADP-T1-E3

Description MOSFET N-CH 20V 40A PPAK SO-8
Expanded Description N-Channel 20V 40A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SI7866ADP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Catalog Page 1402 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 125nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 5415pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 5.4W (Ta), 83W (Tc)
Rds On (Max) @ Id, Vgs 2.4 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7866ADP-T1-E3CT

04:15:58 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,03000 16,03
10 14,40600 144,06
25 13,58840 339,71
100 11,57800 1.157,80
250 10,87128 2.717,82
500 9,51230 4.756,15
1.000 7,88165 7.881,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7866ADP-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 7,12437
  • Digi-Reel® ? : SI7866ADP-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.897 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback