Add To Favorites
Product Overview
Digi-Key Part Number SI7812DN-T1-E3CT-ND
Quantity Available 6.423
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7812DN-T1-E3

Description MOSFET N-CH 75V 16A 1212-8
Expanded Description N-Channel 75V 16A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7812DN
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 840pF @ 35V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.8W (Ta), 52W (Tc)
Rds On (Max) @ Id, Vgs 37 mOhm @ 7.2A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
Additional Resources
Standard Package ? 1
Other Names SI7812DN-T1-E3CT

12:13:53 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,38000 14,38
10 12,89400 128,94
25 12,16280 304,07
100 10,36280 1.036,28
250 9,73040 2.432,60
500 8,51414 4.257,07
1.000 7,05458 7.054,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7812DN-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 6,37673
  • Digi-Reel® ? : SI7812DN-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.423 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback