Add To Favorites
Product Overview
Digi-Key Part Number SI7456DP-T1-E3CT-ND
Quantity Available 756
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7456DP-T1-E3

Description MOSFET N-CH 100V 5.7A PPAK SO-8
Expanded Description N-Channel 100V 5.7A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si7456DP
Video File MOSFET Technologies for Power Conversion
Catalog Page 1403 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 5.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 44nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Rds On (Max) @ Id, Vgs 25 mOhm @ 9.3A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
  • DRQ127-220-R - Eaton | 513-1145-1-ND DigiKey Electronics
  • DRQ127-220-R
  • Eaton
  • INDUCT ARRAY 2 COIL 22.93UH SMD
  • Unit Price 15,26000
  • 513-1145-1-ND
Additional Resources
Standard Package ? 1
Other Names SI7456DP-T1-E3CT

01:02:12 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,71000 10,71
10 9,61100 96,11
25 9,06640 226,66
100 7,72450 772,45
250 7,25340 1.813,35
500 6,34662 3.173,31
1.000 5,25861 5.258,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7456DP-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 4,75335
  • Digi-Reel® ? : SI7456DP-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 756 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback