Add To Favorites
Product Overview
Digi-Key Part Number SI7143DP-T1-GE3CT-ND
Quantity Available 11.915
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7143DP-T1-GE3

Description MOSFET P-CH 30V 35A PPAK SO-8
Expanded Description P-Channel 30V 35A (Tc) 4.2W (Ta), 35.7W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7143DP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 71nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2230pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 4.2W (Ta), 35.7W (Tc)
Rds On (Max) @ Id, Vgs 10 mOhm @ 16.1A, 10V
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
  • 8KJ2-0743-0250 - 3M | 3M156020-ND DigiKey Electronics
  • 8KJ2-0743-0250
  • 3M
  • CABLE ASSY PCIE 250MM TWINAX
  • Unit Price 461,28000
  • 3M156020-ND
Additional Resources
Standard Package ? 1
Other Names SI7143DP-T1-GE3CT

07:32:00 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,59000 9,59
10 8,56600 85,66
25 8,13280 203,32
100 6,68060 668,06
250 6,24488 1.561,22
500 5,51874 2.759,37
1.000 4,35690 4.356,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7143DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 3,94800
  • Digi-Reel® ? : SI7143DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback