Add To Favorites
Product Overview
Digi-Key Part Number SI7137DP-T1-GE3CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SI7137DP-T1-GE3

Description MOSFET P-CH 20V 60A PPAK SO-8
Expanded Description P-Channel 20V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Vgs(th) (Max) @ Id 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 585nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 20000pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 104W (Tc)
Rds On (Max) @ Id, Vgs 1.95 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7137DP-T1-GE3CT

11:49:47 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,59000 16,59
10 14,89600 148,96
25 14,05320 351,33
100 11,97280 1.197,28
250 11,24228 2.810,57
500 9,83696 4.918,48
1.000 8,15066 8.150,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7137DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 7,36745
  • Digi-Reel® ? : SI7137DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback