Add To Favorites
Product Overview
Digi-Key Part Number SI5471DC-T1-GE3CT-ND
Quantity Available 24.152
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5471DC-T1-GE3

Description MOSFET P-CH 20V 6A 1206-8
Expanded Description P-Channel 20V 6A (Tc) 2.5W (Ta), 6.3W (Tc) Surface Mount 1206-8 ChipFET™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI5471DC
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Wafer Fab Addition 22/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 96nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2945pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 6.3W (Tc)
Rds On (Max) @ Id, Vgs 20 mOhm @ 9.1A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 1206-8 ChipFET™
Package / Case 8-SMD, Flat Lead
 
You May Also Be Interested In
  • EP53F8QI - Altera | 544-2880-1-ND DigiKey Electronics
  • EP53F8QI
  • Altera
  • DC/DC CONVERTER 0.6-4.96V 7W
  • Unit Price 28,42000
  • 544-2880-1-ND
Additional Resources
Standard Package ? 1
Other Names SI5471DC-T1-GE3CT

09:02:59 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,11000 5,11
10 4,52200 45,22
25 4,24760 106,19
100 3,46570 346,57
250 3,21916 804,79
500 2,73980 1.369,90
1.000 2,19184 2.191,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5471DC-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 1,92850
  • Digi-Reel® ? : SI5471DC-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback