Add To Favorites
Product Overview
Digi-Key Part Number SI5404BDC-T1-E3CT-ND
Quantity Available 3.893
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5404BDC-T1-E3

Description MOSFET N-CH 20V 5.4A 1206-8
Expanded Description N-Channel 20V 5.4A (Ta) 1.3W (Ta) Surface Mount 1206-8 ChipFET™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI5404BDC
Video File MOSFET Technologies for Power Conversion
Catalog Page 1400 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.3W (Ta)
Rds On (Max) @ Id, Vgs 28 mOhm @ 5.4A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 1206-8 ChipFET™
Package / Case 8-SMD, Flat Lead
 
Additional Resources
Standard Package ? 1
Other Names SI5404BDC-T1-E3CT

16:56:42 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,44000 4,44
10 3,88500 38,85
25 3,64640 91,16
100 2,97650 297,65
250 2,76444 691,11
500 2,35272 1.176,36
1.000 1,88221 1.882,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5404BDC-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,65605
  • Digi-Reel® ? : SI5404BDC-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback