Add To Favorites
Product Overview
Digi-Key Part Number SI4866BDY-T1-GE3CT-ND
Quantity Available 1.069
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4866BDY-T1-GE3

Description MOSFET N-CH 12V 21.5A 8-SOIC
Expanded Description N-Channel 12V 21.5A (Tc) 2.5W (Ta), 4.45W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4866BDY
Video File MOSFET Technologies for Power Conversion
Catalog Page 1401 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 21.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 80nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 5020pF @ 6V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 4.45W (Tc)
Rds On (Max) @ Id, Vgs 5.3 mOhm @ 12A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names SI4866BDY-T1-GE3CT

17:52:06 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,05000 8,05
10 7,21700 72,17
25 6,84600 171,15
100 5,62380 562,38
250 5,25728 1.314,32
500 4,64604 2.323,02
1.000 3,66793 3.667,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4866BDY-T1-GE3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,32368
  • Digi-Reel® ? : SI4866BDY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.069 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback