Add To Favorites
Product Overview
Digi-Key Part Number SI4778DY-T1-GE3CT-ND
Quantity Available 2.926
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4778DY-T1-GE3

Description MOSFET N-CH 25V 8A 8-SOIC
Expanded Description N-Channel 25V 8A (Tc) 2.4W (Ta), 5W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SI4778DY
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 680pF @ 13V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 2.4W (Ta), 5W (Tc)
Rds On (Max) @ Id, Vgs 23 mOhm @ 7A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names SI4778DY-T1-GE3CT

00:52:37 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 4,08800 40,88
25 3,81640 95,41
100 3,05270 305,27
250 2,83444 708,61
500 2,39834 1.199,17
1.000 1,85325 1.853,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4778DY-T1-GE3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,64052
  • Digi-Reel® ? : SI4778DY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback