Add To Favorites
Product Overview
Digi-Key Part Number SI4630DY-T1-E3CT-ND
Quantity Available 8.514
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4630DY-T1-E3

Description MOSFET N-CH 25V 40A 8-SOIC
Expanded Description N-Channel 25V 40A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets Si4630DY
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Catalog Page 1402 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 161nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 6670pF @ 15V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 3.5W (Ta), 7.8W (Tc)
Rds On (Max) @ Id, Vgs 2.7 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names SI4630DY-T1-E3CT

06:06:19 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,97000 11,97
10 10,69600 106,96
25 10,15280 253,82
100 8,34050 834,05
250 7,79660 1.949,15
500 6,88996 3.444,98
1.000 5,43942 5.439,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4630DY-T1-E3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 4,92892
  • Digi-Reel® ? : SI4630DY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.514 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback