Add To Favorites
Product Overview
Digi-Key Part Number SI4378DY-T1-E3CT-ND
Quantity Available 3.159
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4378DY-T1-E3

Description MOSFET N-CH 20V 19A 8-SOIC
Expanded Description N-Channel 20V 19A (Ta) 1.6W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si4378DY
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Catalog Page 1402 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 19A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 55nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 8500pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Rds On (Max) @ Id, Vgs 2.7 mOhm @ 25A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names SI4378DY-T1-E3CT

07:26:25 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,34000 12,34
10 11,06100 110,61
25 10,43960 260,99
100 8,89360 889,36
250 8,35088 2.087,72
500 7,30690 3.653,45
1.000 6,05426 6.054,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4378DY-T1-E3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 5,47258
  • Digi-Reel® ? : SI4378DY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.159 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback