Add To Favorites
Product Overview
Digi-Key Part Number SI3469DV-T1-E3CT-ND
Quantity Available 30.911
Can ship immediately
Manufacturer

Manufacturer Part Number

SI3469DV-T1-E3

Description MOSFET P-CH 20V 5A 6-TSOP
Expanded Description P-Channel 20V 5A (Ta) 1.14W (Ta) Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI3469DV
Video File MOSFET Technologies for Power Conversion
Catalog Page 1405 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.14W (Ta)
Rds On (Max) @ Id, Vgs 30 mOhm @ 6.7A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SOT-23-6 Thin, TSOT-23-6
 
You May Also Be Interested In
  • CVS-1708 - CUI Inc. | 102-2499-ND DigiKey Electronics
  • CVS-1708
  • CUI Inc.
  • SPEAKER 8 OHM .2W 17MM ROUND
  • Unit Price 20,45000
  • 102-2499-ND
Additional Resources
Standard Package ? 1
Other Names SI3469DV-T1-E3CT

12:17:28 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,81000 3,81
10 3,24300 32,43
25 3,02320 75,58
100 2,41960 241,96
250 2,24668 561,67
500 1,90110 950,55
1.000 1,46901 1.469,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI3469DV-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 1,30037
  • Digi-Reel® ? : SI3469DV-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.911 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback