Add To Favorites
Product Overview
Digi-Key Part Number SI3440DV-T1-E3CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SI3440DV-T1-E3

Description MOSFET N-CH 150V 1.2A 6-TSOP
Expanded Description N-Channel 150V 1.2A (Ta) 1.14W (Ta) Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SI3440DV
Video File MOSFET Technologies for Power Conversion
Catalog Page 1401 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 1.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.14W (Ta)
Rds On (Max) @ Id, Vgs 375 mOhm @ 1.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SOT-23-6 Thin, TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI3440DV-T1-E3CT

17:52:08 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,96000 8,96
10 8,01500 80,15
25 7,61040 190,26
100 6,25100 625,10
250 5,84332 1.460,83
500 5,16390 2.581,95
1.000 4,07673 4.076,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI3440DV-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 3,69411
  • Digi-Reel® ? : SI3440DV-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback