Add To Favorites
Product Overview
Digi-Key Part Number SI2316BDS-T1-GE3CT-ND
Quantity Available 41.851
Can ship immediately
Manufacturer

Manufacturer Part Number

SI2316BDS-T1-GE3

Description MOSFET N-CH 30V 4.5A SOT23-3
Expanded Description N-Channel 30V 4.5A (Tc) 1.25W (Ta), 1.66W (Tc) Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SI2316BDS
Video File MOSFET Technologies for Power Conversion
Catalog Page 1401 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.25W (Ta), 1.66W (Tc)
Rds On (Max) @ Id, Vgs 50 mOhm @ 3.9A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names SI2316BDS-T1-GE3CT

06:34:43 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,34000 4,34
10 3,70300 37,03
25 3,45800 86,45
100 2,76570 276,57
250 2,56816 642,04
500 2,17308 1.086,54
1.000 1,67923 1.679,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI2316BDS-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 1,48645
  • Digi-Reel® ? : SI2316BDS-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.851 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback