Add To Favorites
Product Overview
Digi-Key Part Number SI1499DH-T1-GE3CT-ND
Quantity Available 7.365
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1499DH-T1-GE3

Description MOSFET P-CH 8V 1.6A SC-70-6
Expanded Description P-Channel 8V 1.6A (Tc) 2.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6 (SOT-363)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI1499DH
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C 1.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 650pF @ 4V
Vgs (Max) ±5V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 2.78W (Tc)
Rds On (Max) @ Id, Vgs 78 mOhm @ 2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6 (SOT-363)
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1499DH-T1-GE3CT

08:12:00 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,83000 4,83
10 4,24900 42,49
25 3,99000 99,75
100 3,25640 325,64
250 3,02428 756,07
500 2,57404 1.287,02
1.000 2,05919 2.059,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1499DH-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,81179
  • Digi-Reel® ? : SI1499DH-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback