Add To Favorites
Product Overview
Digi-Key Part Number DG447DV-T1-E3CT-ND
Quantity Available 12.318
Can ship immediately
Manufacturer

Manufacturer Part Number

DG447DV-T1-E3

Description IC SWITCH SPST 25 OHM 6TSOP
Expanded Description 1 Circuit IC Switch 1:1 25 Ohm 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DG447,448
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1020 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 25 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 7 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 130ns, 95ns
-3db Bandwidth -
Charge Injection 10pC
Channel Capacitance (CS(off), CD(off)) 19pF, 8pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DG447DV-T1-E3CT

11:55:58 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,03000 9,03
10 8,08500 80,85
25 7,67200 191,80
100 6,30140 630,14
250 5,89064 1.472,66
500 5,20562 2.602,81
1.000 4,10970 4.109,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG447DV-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 3,72400
  • Digi-Reel® ? : DG447DV-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.318 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback