Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number DG411LDQ-T1-E3CT-ND
Quantity Available 865
Can ship immediately
Manufacturer

Manufacturer Part Number

DG411LDQ-T1-E3

Description IC SWITCH QUAD SPST LV 16-TSSOP
Expanded Description 4 Circuit IC Switch 1:1 17 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DG411L/412L/413L
PCN Obsolescence/ EOL Analog IC EOL 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 17 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±3 V ~ 6 V
Switch Time (Ton, Toff) (Max) 19ns, 12ns
-3db Bandwidth 280MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 5pF, 6pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -95dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DG411LEDQ-T1-GE3CT-ND DG411LEDQ-T1-GE3 Vishay Siliconix Cut Tape (CT) ? 2.990 - Immediate
11,69000 1
Additional Resources
Standard Package ? 1
Other Names DG411LDQ-T1-E3CT

14:26:28 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,86000 13,86
10 12,41800 124,18
25 11,71520 292,88
100 9,98200 998,20
250 9,37300 2.343,25
500 8,20134 4.100,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG411LDQ-T1-E3TR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,14250
Send Feedback