Add To Favorites
Product Overview
Digi-Key Part Number DG2720DN-T1-E4CT-ND
Quantity Available 3.831
Can ship immediately
Manufacturer

Manufacturer Part Number

DG2720DN-T1-E4

Description IC SWITCH DPDT USB2.0 10-MINIQFN
Expanded Description 2 Circuit IC Switch 2:2 7 Ohm 10-miniQFN (1.4x1.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DG2720
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit DPDT
Multiplexer/Demultiplexer Circuit 2:2
Number of Circuits 2
On-State Resistance (Max) 7 Ohm
Channel-to-Channel Matching (ΔRon) 350 mOhm
Voltage - Supply, Single (V+) 2.6 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 25ns
-3db Bandwidth 620MHz
Charge Injection 0.5pC
Channel Capacitance (CS(off), CD(off)) 4pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -49dB @ 240MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-miniQFN (1.4x1.8)
 
You May Also Be Interested In
  • JS202011JCQN - C&K | CKN10723CT-ND DigiKey Electronics
  • JS202011JCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 3,38000
  • CKN10723CT-ND
Additional Resources
Standard Package ? 1
Other Names DG2720DN-T1-E4CT

03:38:51 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,65000 10,65
10 9,58100 95,81
25 9,04080 226,02
100 7,70280 770,28
250 7,23244 1.808,11
500 6,32836 3.164,18
1.000 5,24351 5.243,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG2720DN-T1-E4TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,91526
  • Digi-Reel® ? : DG2720DN-T1-E4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback