Add To Favorites
Product Overview
Digi-Key Part Number RT50J-2.0-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

RTO050F2R000JTE1

Description RES 2 OHM 50W 5% TO220
Expanded Description 2 Ohm ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RTO 50
Catalog Page 2022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series RTO 50
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 2
Tolerance ±5%
Power (Watts) 50W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names RT50J-2.0

11:31:33 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 61,55000 61,55
10 57,67600 576,76
25 53,83080 1.345,77
50 47,42260 2.371,13
100 41,01410 4.101,41
250 37,16900 9.292,25
500 34,60564 17.302,82
1.000 32,04225 32.042,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback