Add To Favorites
Product Overview
Digi-Key Part Number LT50J-1.0-ND
Quantity Available 650
Can ship immediately
Manufacturer

Manufacturer Part Number

LTO050F1R000JTE3

Description RES 1 OHM 50W 5% TO220
Expanded Description 1 Ohm ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets LTO 50
Featured Product LTO Power Thick Film Resistors 30 W, 50 W & 100 W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series LTO 50
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 50W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max) 0.650" (16.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names LT50J-1.0

16:11:14 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 48,93000 48,93
10 45,85000 458,50
25 42,79240 1.069,81
50 37,69780 1.884,89
100 32,60320 3.260,32
250 29,54672 7.386,68
500 27,50902 13.754,51
1.000 25,47125 25.471,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback