Add To Favorites
Product Overview
Digi-Key Part Number LT30J-1.0-ND
Quantity Available 277
Can ship immediately
Manufacturer

Manufacturer Part Number

LTO030F1R000JTE3

Description RES 1 OHM 30W 5% TO220
Expanded Description 1 Ohm ±5% 30W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets LTO 300
Featured Product LTO Power Thick Film Resistors 30 W, 50 W & 100 W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series LTO 30
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 30W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max) 0.650" (16.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names LT30J-1.0

21:58:04 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,47000 43,47
10 39,28400 392,84
25 35,94080 898,52
50 33,43200 1.671,60
100 29,25300 2.925,30
250 25,07400 6.268,50
500 22,98450 11.492,25
1.000 21,06216 21.062,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback