Add To Favorites
Product Overview
Digi-Key Part Number VLMT3100-GS08CT-ND
Quantity Available 6.374
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMT3100-GS08

Description LED RED CLEAR 2SMD
Expanded Description Red 619nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLMT3100
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series VLM.3
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color -
Lens Transparency Clear
Millicandela Rating 1.1mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 619nm
Wavelength - Peak 635nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 1.85mm
 
You May Also Be Interested In
  • HTC-45M - Eaton | 283-3962-ND DigiKey Electronics
  • HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 53,72000
  • 283-3962-ND
Additional Resources
Standard Package ? 1
Other Names VLMT3100-GS08CT

18:40:27 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,08700 20,87
25 1,70600 42,65
100 1,36490 136,49
250 1,15168 287,92
500 0,98108 490,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMT3100-GS08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,77550
  • Digi-Reel® ? : VLMT3100-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.624 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VLMT3100-GS18-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,65918
Send Feedback