Add To Favorites
Product Overview
Digi-Key Part Number VEMT3700F-GS08CT-ND
Quantity Available 4.425
Can ship immediately
Manufacturer

Manufacturer Part Number

VEMT3700F-GS08

Description PHOTO TRANS. SMD PLCC2
Expanded Description Phototransistor 940nm Top View 2-LCC (J-Lead)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VEMT3700F
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 200nA
Wavelength 940nm
Viewing Angle 120°
Power - Max 100mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-LCC (J-Lead)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VEMT3700F-GS08CT

02:38:51 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,14000 7,14
10 5,78200 57,82
25 4,44640 111,16
100 4,00190 400,19
250 3,55740 889,35
500 3,02386 1.511,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VEMT3700F-GS08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,42550
  • Digi-Reel® ? : VEMT3700F-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback