Add To Favorites
Product Overview
Digi-Key Part Number VEML6075CT-ND
Quantity Available 4.296
Can ship immediately
Manufacturer

Manufacturer Part Number

VEML6075

Description UVA/UVB SENSOR W/I2C 4-OPLGA
Expanded Description Optical Sensor Ultraviolet (UV) 330nm, 365nm I²C 4-TFLGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets VEML6075
Featured Product VEML6075 UVA and UVB Light Sensor with I²C Interface
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Wavelength 330nm, 365nm
Proximity Detection No
Output Type I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-TFLGA
Supplier Device Package 4-OPLGA (1.25x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VEML6075CT

10:09:25 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,67000 19,67
5 18,27000 91,35
10 15,17600 151,76
25 12,64760 316,19
50 11,24200 562,10
100 10,67990 1.067,99
500 8,99360 4.496,80
1.000 8,43150 8.431,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VEML6075TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 7,66500
  • Digi-Reel® ? : VEML6075DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.296 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback