Add To Favorites
Product Overview
Digi-Key Part Number 751-1234-ND
Quantity Available 1.130
Can ship immediately
Manufacturer

Manufacturer Part Number

TSTA7500

Description EMITTER IR 875NM 100MA TO-18
Expanded Description Infrared (IR) Emitter 875nm 1.4V 100mA 3.5mW/sr @ 100mA 60° TO-18-2 Metal Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TSTA7500
PCN Assembly/Origin Site Chg 03/Feb/2016
Catalog Page 2481 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Bulk ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 3.5mW/sr @ 100mA
Wavelength 875nm
Voltage - Forward (Vf) (Typ) 1.4V
Viewing Angle 60°
Orientation Top View
Operating Temperature 100°C (TJ)
Mounting Type Through Hole
Package / Case TO-18-2 Metal Can
 
Additional Resources
Standard Package ? 1.000
Other Names 751-1234

01:25:11 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,15000 24,15
10 20,12500 201,25
25 16,90640 422,66
100 14,49000 1.449,00
250 12,88000 3.220,00
500 11,67250 5.836,25
1.000 10,70650 10.706,50
2.500 10,26376 25.659,41
5.000 9,98200 49.910,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback