Add To Favorites
Product Overview
Digi-Key Part Number TSOP38156-ND
Quantity Available 1.390
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP38156

Description IC IR RCVR MOD SIDE VIEW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSOP381,383,385,391,393 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 56.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 450µA
Orientation Side View
Operating Temperature -25°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1.500

06:31:18 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,84000 7,84
5 7,56000 37,80
10 6,14600 61,46
25 5,29200 132,30
50 4,58360 229,18
100 4,15800 415,80
500 3,49650 1.748,25
1.000 3,11850 3.118,50
5.000 2,83500 14.175,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback