Add To Favorites
Product Overview
Digi-Key Part Number TSOP34156-ND
Quantity Available 1.339
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP34156

Description 3V PH.MODULE 56KHZ S.VIEW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSOP321,3,5 TSOP341,3,5
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 56.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 350µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90

18:21:01 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,38000 9,38
5 9,02400 45,12
10 7,33200 73,32
25 6,31680 157,92
50 5,47080 273,54
100 4,96320 496,32
500 4,17360 2.086,80
1.000 3,72240 3.722,40
5.000 3,38400 16.920,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback