Add To Favorites
Product Overview
Digi-Key Part Number TSOP34136-ND
Quantity Available 1.307
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP34136

Description 3V PH.MODULE 36KHZ S.VIEW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TSOP321,3,5 TSOP341,3,5
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 36.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 350µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 90

15:18:00 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,31000 9,31
5 8,96000 44,80
10 7,28000 72,80
25 6,27200 156,80
50 5,43200 271,60
100 4,92800 492,80
500 4,14400 2.072,00
1.000 3,69600 3.696,00
5.000 3,36000 16.800,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback