Add To Favorites
Product Overview
Digi-Key Part Number TSDP34338-ND
Quantity Available 1.900
Can ship immediately
Manufacturer

Manufacturer Part Number

TSDP34338

Description IC IR RCVR MODULE 38.4KHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSDP341xx/TSDP343xx
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 35m
B.P.F. Center Frequency 38.4kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 350µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2.160

20:52:35 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,70000 11,70
5 11,28000 56,40
10 9,16500 91,65
25 7,89600 197,40
50 6,83860 341,93
100 6,20400 620,40
500 5,21700 2.608,50
1.000 4,65300 4.653,00
5.000 4,23000 21.150,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback