Add To Favorites
Product Overview
Digi-Key Part Number TLHB5100-ND
Quantity Available 3.375
Can ship immediately
Manufacturer

Manufacturer Part Number

TLHB5100

Description LED BLUE CLEAR 5MM ROUND T/H
Expanded Description Blue 466nm LED Indication - Discrete 3.9V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TLHB510.
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Bulk ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 250mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.80mm
Voltage - Forward (Vf) (Typ) 3.9V
Current - Test 20mA
Viewing Angle 18°
Mounting Type Through Hole
Wavelength - Dominant 466nm
Wavelength - Peak 428nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 13.10mm
 
Additional Resources
Standard Package ? 4.000

07:47:36 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,21000 7,21
10 5,84500 58,45
25 4,49680 112,42
100 4,04600 404,60
250 3,59660 899,15
500 3,05718 1.528,59
1.000 2,51762 2.517,62
2.500 2,39173 5.979,33
5.000 2,33779 11.688,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback