Add To Favorites
Product Overview
Digi-Key Part Number TCMD4000CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TCMD4000

Description OPTOISO 3.75KV 4CH DARLNG 16-SOP
Expanded Description Optoisolator Darlington Output 3750Vrms 4 Channel 16-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TCMD1000_4000
PCN Design/Specification OMV-795-2014-Rev-0 03/Mar/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 4
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 600% @ 1mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -, 250µs
Rise / Fall Time (Typ) 300µs, -
Input Type DC
Output Type Darlington
Voltage - Output (Max) 35V
Current - Output / Channel 80mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 1V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
 
You May Also Be Interested In
  • PS2801-4-F3-A - CEL | PS2801-4ACT-ND DigiKey Electronics
  • PS2801-4-F3-A
  • CEL
  • OPTOISO 2.5KV 4CH TRANS 16-SSOP
  • Unit Price 24,71000
  • PS2801-4ACT-ND
Additional Resources
Standard Package ? 1
Other Names TCMD4000CT

07:10:11 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,85000 17,85
10 15,79900 157,99
25 11,72360 293,09
100 10,19480 1.019,48
250 9,17532 2.293,83
500 8,15584 4.077,92
1.000 7,00896 7.008,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCMD4000TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 6,02420
Send Feedback