Add To Favorites
Product Overview
Digi-Key Part Number 751-1352-1-ND
Quantity Available 1.849
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH6186-3T

Description OPTOISOLATOR 5.3KV TRANS 4-SMD
Expanded Description Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Option Information
SFH618A, SFH6186
PCN Design/Specification SFH608/SFH618/SFH620/SFH628 20/noV/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2474 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 100% @ 1mA
Current Transfer Ratio (Max) 200% @ 1mA
Turn On / Turn Off Time (Typ) 6µs, 5.5µs
Rise / Fall Time (Typ) 3.5µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 55V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1352-1
SFH6186-3TGICT
SFH6186-3TGICT-ND

03:33:05 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,19000 8,19
10 6,65700 66,57
25 5,12120 128,03
100 4,60880 460,88
250 4,09640 1.024,10
500 3,48194 1.740,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1352-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,60680
  • Digi-Reel® ? : 751-1352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback