Add To Favorites
Product Overview
Digi-Key Part Number IL410-X009TCT-ND
Quantity Available 1.183
Can ship immediately
Manufacturer

Manufacturer Part Number

IL410-X009T

Description OPTOISOLATOR 5.3KV TRIAC 6SMD
Expanded Description Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Option Information
IL410, IL4108
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 5300Vrms
Voltage - Off State 600V
Static dV/dt (Min) 10kV/µs
Current - LED Trigger (Ift) (Max) 2mA
Current - On State (It (RMS)) (Max) 300mA
Current - Hold (Ih) 500µA
Turn On Time 35µs
Voltage - Forward (Vf) (Typ) 1.16V
Current - DC Forward (If) (Max) 60mA
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approvals CSA, UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IL410-X009TCT

12:01:17 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,27000 28,27
10 23,55400 235,54
25 19,78800 494,70
100 16,96020 1.696,02
250 15,07572 3.768,93
500 13,66234 6.831,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IL410-X009TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 11,39245
  • Digi-Reel® ? : IL410-X009TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.183 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IL410-X009-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,73257
Send Feedback