Add To Favorites
Product Overview
Digi-Key Part Number ZM4738A-GS08CT-ND
Quantity Available 4.258
Can ship immediately
Manufacturer

Manufacturer Part Number

ZM4738A-GS08

Description DIODE ZENER 8.2V 1W DO213AB
Expanded Description Zener Diode 8.2V 1W ±5% Surface Mount DO-213AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ZM4728-4764A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 8.2V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 4.5 Ohm
Current - Reverse Leakage @ Vr 10µA @ 6V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package DO-213AB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ZMY8V2-GS18-ND ZMY8V2-GS18 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,64015 10.000  Non-Stock ?
ZMYB8V2-GS18-ND ZMYB8V2-GS18 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0,65762 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names ZM4738A-GS08CT

19:59:21 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,42200 24,22
25 2,18120 54,53
100 1,50710 150,71
250 1,26896 317,24
500 1,03110 515,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZM4738A-GS08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,77000
  • Digi-Reel® ? : ZM4738A-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.258 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ZM4738A-GS18-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,59675
Send Feedback