Add To Favorites
Product Overview
Digi-Key Part Number VS-ST333C08LFM0-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-ST333C08LFM0

Description SCR PHASE CONT 800V 720A E-PUK
Expanded Description SCR 800V 1435A Standard Recovery Chassis Mount TO-200AB (E-Puk)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets VS-ST333C..C Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 3V
Current - Gate Trigger (Igt) (Max) 200mA
Voltage - On State (Vtm) (Max) 1.96V
Current - On State (It (AV)) (Max) 720A
Current - On State (It (RMS)) (Max) 1435A
Current - Hold (Ih) (Max) 600mA
Current - Off State (Max) 50mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 11000A, 11500A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Chassis Mount
Package / Case TO-200AB, E-PUK
Supplier Device Package TO-200AB (E-Puk)
 
Additional Resources
Standard Package ? 3
Other Names *ST333C08LFM0
ST333C08LFM0
ST333C08LFM0-ND

12:00:52 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.231,30000 1.231,30
10 1.179,29700 11.792,97
25 1.153,28640 28.832,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback