Add To Favorites
Product Overview
Digi-Key Part Number HFA15TB60PBF-ND
Quantity Available 3.565
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-HFA15TB60PBF

Description DIODE GEN PURP 600V 15A TO220AC
Expanded Description Diode Standard 600V 15A Through Hole TO-220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series HEXFRED®
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 60ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *HFA15TB60PBF
HFA15TB60PBF
VS-HFA15TB60PBF-ND
VSHFA15TB60PBF
VSHFA15TB60PBF-ND

01:00:58 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,68000 22,68
10 20,34200 203,42
25 19,23320 480,83
100 16,66910 1.666,91
250 15,81468 3.953,67
500 14,19040 7.095,20
1.000 11,96776 11.967,76
2.500 11,36937 28.423,43
5.000 10,94195 54.709,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback