Add To Favorites
Product Overview
Digi-Key Part Number HFA08TB60PBF-ND
Quantity Available 1.354
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-HFA08TB60PBF

Description DIODE GEN PURP 600V 8A TO220AC
Expanded Description Diode Standard 600V 8A Through Hole TO-220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HFA08TB60PBF
Packaging Information
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1273 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series HEXFRED®
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 55ns
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *HFA08TB60PBF
HFA08TB60PBF
VS-HFA08TB60PBF-ND
VSHFA08TB60PBF
VSHFA08TB60PBF-ND

09:09:59 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,99000 17,99
10 16,17700 161,77
25 15,26280 381,57
100 13,00320 1.300,32
250 12,20996 3.052,49
500 10,68354 5.341,77
1.000 8,85213 8.852,13
2.500 8,24163 20.604,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback