Add To Favorites
Product Overview
Digi-Key Part Number VS-GA250SA60SGI-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-GA250SA60S

Description IGBT 600V 400A SOT227
Expanded Description IGBT Module Single 600V 400A 961W Chassis Mount SOT-227
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VS-GA250SA60S
Product Training Modules Thermistor-Resistor Network Simulation Tool
PCN Design/Specification Ink to Laser 03/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Part Status Active
IGBT Type -
Configuration Single
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 400A
Power - Max 961W
Vce(on) (Max) @ Vge, Ic 1.66V @ 15V, 200A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 16.25nF @ 30V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case SOT-227-4
Supplier Device Package SOT-227
 
You May Also Be Interested In
  • IXGN200N60B3 - IXYS | IXGN200N60B3-ND DigiKey Electronics
  • IXGN200N60B3
  • IXYS
  • IGBT 300A 600V SOT-227B
  • Unit Price 248,15000
  • IXGN200N60B3-ND
Additional Resources
Standard Package ? 10
Other Names VS-GA250SA60SGI
VSGA250SA60S

21:02:16 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 551,25000 551,25
10 523,69100 5.236,91
25 509,90800 12.747,70
100 472,00860 47.200,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback