Add To Favorites
Product Overview
Digi-Key Part Number 40HF40-ND
Quantity Available 129
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-40HF40

Description DIODE GEN PURP 400V 40A DO203AB
Expanded Description Diode Standard 400V 40A Chassis, Stud Mount DO-203AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VS-40HF(R) Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 40A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 125A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 9mA @ 400V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AB, DO-5, Stud
Supplier Device Package DO-203AB
Operating Temperature - Junction -65°C ~ 190°C
 
Additional Resources
Standard Package ? 100
Other Names *40HF40
40HF40
VS-40HF40-ND
VS40HF40
VS40HF40-ND

09:53:41 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 54,71000 54,71
10 49,41300 494,13
25 47,11640 1.177,91
100 40,90970 4.090,97
250 39,07112 9.767,78
500 35,62366 17.811,83
1.000 31,02705 31.027,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback