Add To Favorites
Product Overview
Digi-Key Part Number VS-40EPF12PBF-ND
Quantity Available 748
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-40EPF12PBF

Description DIODE GEN PURP 1.2KV 40A TO247AC
Expanded Description Diode Standard 1200V (1.2kV) 40A Through Hole TO-247AC Modified
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VS-40EPF1x(PBF,-M3)
PCN Assembly/Origin DD-005-2014-Rev-0 03/Mar/2014
PCN Other DD-018-2015-Rev-00 25/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) 40A
Voltage - Forward (Vf) (Max) @ If 1.4V @ 40A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 450ns
Current - Reverse Leakage @ Vr 100µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247AC Modified
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 25
Other Names 40EPF12PBF
40EPF12PBF-ND

21:44:45 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,08000 45,08
10 40,50200 405,02
25 38,29000 957,25
100 33,18420 3.318,42
250 31,48236 7.870,59
500 28,24892 14.124,46
1.000 23,82443 23.824,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback