Add To Favorites
Product Overview
Digi-Key Part Number 40CTQ150PBF-ND
Quantity Available 2.186
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-40CTQ150PBF

Description DIODE ARRAY SCHOTTKY 150V TO220
Expanded Description Diode Array 1 Pair Common Cathode Schottky 150V 20A Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) (per Diode) 20A
Voltage - Forward (Vf) (Max) @ If 930mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 50µA @ 150V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names *40CTQ150PBF
40CTQ150PBF
VS-40CTQ150PBF-ND
VS40CTQ150PBF
VS40CTQ150PBF-ND

14:39:26 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,44000 15,44
10 13,88900 138,89
25 13,10160 327,54
100 11,16300 1.116,30
250 10,48196 2.620,49
500 9,17176 4.585,88
1.000 7,59941 7.599,41
2.500 7,07532 17.688,31
5.000 6,81326 34.066,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback