Add To Favorites
Product Overview
Digi-Key Part Number 40CPQ100PBF-ND
Quantity Available 973
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-40CPQ100PBF

Description DIODE ARRAY SCHOTTKY 100V TO247
Expanded Description Diode Array 1 Pair Common Cathode Schottky 100V 20A Through Hole TO-247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 20A
Voltage - Forward (Vf) (Max) @ If 770mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1.25mA @ 100V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247AC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names *40CPQ100PBF
40CPQ100PBF
VS-40CPQ100PBF-ND
VS40CPQ100PBF
VS40CPQ100PBF-ND

05:33:59 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,69000 39,69
10 35,61600 356,16
25 33,67000 841,75
100 29,18090 2.918,09
250 27,68444 6.921,11
500 24,84118 12.420,59
1.000 20,95044 20.950,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback