Add To Favorites
Product Overview
Digi-Key Part Number 40CPQ045PBF-ND
Quantity Available 291
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-40CPQ045PBF

Description DIODE ARRAY SCHOTTKY 45V TO247AC
Expanded Description Diode Array 1 Pair Common Cathode Schottky 45V 20A Through Hole TO-247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) (per Diode) 20A
Voltage - Forward (Vf) (Max) @ If 490mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 4mA @ 45V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247AC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names *40CPQ045PBF
40CPQ045PBF
VS-40CPQ045PBF-ND
VS40CPQ045PBF
VS40CPQ045PBF-ND

13:52:48 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,01000 45,01
10 40,41100 404,11
25 38,20040 955,01
100 33,10790 3.310,79
250 31,41012 7.852,53
500 28,18438 14.092,19
1.000 23,76990 23.769,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback