Add To Favorites
Product Overview
Digi-Key Part Number 36MT60-ND
Quantity Available 313
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-36MT60

Description RECT BRIDGE 3-PHA 600V 35A D-63
Expanded Description Bridge Rectifier Three Phase 600V 35A QC Terminal D-63
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets VS-26,36MT.. Series
Catalog Page 1272 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Three Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 35A
Voltage - Forward (Vf) (Max) @ If -
Current - Reverse Leakage @ Vr 10µA @ 600V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type QC Terminal
Package / Case 5-Square, D-63
Supplier Device Package D-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *36MT60
36MT60
VS-36MT60-ND
VS36MT60
VS36MT60-ND

16:40:38 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 106,68000 106,68
10 98,07000 980,70
25 94,00440 2.350,11
100 82,82540 8.282,54
250 78,76008 19.690,02
500 73,67892 36.839,46
1.000 67,58129 67.581,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback