Add To Favorites
Product Overview
Digi-Key Part Number VS-30EPH06PBF-ND
Quantity Available 10.109
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-30EPH06PBF

Description DIODE GEN PURP 600V 30A TO247AC
Expanded Description Diode Standard 600V 30A Through Hole TO-247AC Modified
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VS-30EPH06(PBF,-N3)
Catalog Page 1275 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series FRED Pt®
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 30A
Voltage - Forward (Vf) (Max) @ If 2.6V @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 50µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247AC Modified
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
  • DSP25-12A - IXYS | DSP25-12A-ND DigiKey Electronics
  • DSP25-12A
  • IXYS
  • DIODE ARRAY GP 1200V 28A TO247AD
  • Unit Price 31,71000
  • DSP25-12A-ND
Additional Resources
Standard Package ? 25
Other Names *30EPH06PBF
30EPH06PBF
30EPH06PBF-ND
VS30EPH06PBF
VS30EPH06PBF-ND

09:03:46 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,13000 18,13
10 16,26100 162,61
25 15,34400 383,60
100 13,07250 1.307,25
250 12,27464 3.068,66
500 10,74024 5.370,12
1.000 8,89903 8.899,03
2.500 8,28528 20.713,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback