Add To Favorites
Product Overview
Digi-Key Part Number VS-2KBB80RGI-ND
Quantity Available 268
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-2KBB80R

Description RECTIFIER BRIDGE 800V 1.9A D-37
Expanded Description Bridge Rectifier Single Phase 800V 1.9A Through Hole 2KBB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VS-2KBB Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 800V
Current - Average Rectified (Io) 1.9A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1.9A
Current - Reverse Leakage @ Vr 10µA @ 800V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, 2KBB
Supplier Device Package 2KBB
 
Additional Resources
Standard Package ? 500
Other Names 2KBB80R
2KBB80R-ND
VS-2KBB80R-ND
VS-2KBB80RGI
VS2KBB80R
VS2KBB80R-ND

12:56:10 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,08000 10,08
10 8,98100 89,81
25 8,52600 213,15
100 7,00350 700,35
250 6,54668 1.636,67
500 5,78550 2.892,75
1.000 4,56750 4.567,50
2.500 4,26300 10.657,50
5.000 4,04985 20.249,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback